0560 1115 | Testo
Testo clamp thermometer, 0560 1115
Clamp thermometers with Smartphone operation, type Testo 115i Serie Testo Smart Probes.
Suitable for installing, servicing and troubleshooting air conditioning and refrigerating systems. Enables the precise measurement of flow and return temperatures of heating systems, of temperatures of refrigerating systems, the graphic display of temperature trends, as well as measured data analysis and transfer via Testo Smart Probes App; Measuring range: temperature –40 °C to +150 °C. Resolution: flow temperature 0.1 °C. Compatibility: IOS 8.3, Android 4.3 or later operating systems. Requires mobile terminals that supports Bluetooth 4.0. Operating temperatures: –20 °C to +50 °C. Dimensions: 183 x 90 x 30 mm. Supplied with 3 x AAA batteries and calibration report.
Type: Testo 115i, clamp thermometer
| Filter | Property | Value |
|---|---|---|
| Product type | clamp thermometer | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±1.3 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90269000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |