0560 1040 | Testo
Testo infrared thermometer, 0560 1040, testo 104-IR
Order No.: 22K8605
EAN: 4029547011870
MPN:
0560 1040
testo 104-IR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.8487 € *
Standard delivery time from the manufacturer is: On Request
Thermometer, 0560 1040, Testo
The testo 104-IR food safety thermometer is ideal for carrying out temperature and food safety checks. And because it fits snugly in any pocket, it’s always there when you need it to carry out checks on incoming goods, spot checks during transport or food inspections in the retail industry.
Features
- For carrying out surface and core temperature measurements
- With integrated probe and infrared laser
- Rugged folding joint, waterproof housing (IP65), fits snugly in any pocket
- HACCP / EN 13485 compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 250 °C | |
| Distance/measuring point ratio | 10:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±1.5 % | |
| Response Time | 10 s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |