0555 6744 | Testo
Testo dew point transducer, 0555 6744, testo 6744
Order No.: 21K9029
EAN: 4029547015496
MPN:
0555 6744
testo 6744
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,660.05 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dew point transmitter, 0555 6744, Testo
If compressed air, air or gases are used in industry, it is essential to pay attention to humidity values. This is because excessive humidity can cause damage - in the worst case, even to the quality of the end product. The testo 6744 dew point transmitter is ideal for monitoring residual moisture in your systems (e.g. for membrane and adsorption dryers). Let measurement and control technology help you avoid damage and reduce costs.
Features
- Dew point transmitter with measuring range from -45 °Ctd ... + 30 °Ctd, NTP½ thread and display
- Testo polymer humidity sensor with high accuracy and long-term stability
- Freely scalable analog output (4 ... 20 mA) and optional alarm plug with 2 integrated switching outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dew point transducer | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 30 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±4 % | |
| Response Time | 2 s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |