0555 6742 | Testo
Testo dew point transducer, 0555 6742, testo 6742
Order No.: 21K9027
EAN: 4029547015489
MPN:
0555 6742
testo 6742
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,314.95 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dew point transmitter, 0555 6742, Testo
The use of compressed air, air and gases is essential in industry. Moisture is generally undesirable, as it can cause damage or quality problems with the end product. Measurement and control technology supports you in monitoring humidity in the network and in preventing damage.
Features
- Dew point transmitter with measuring range from -45 °Ctd ... + 30 °Ctd and NTP½ thread
- Testo polymer humidity sensor with high accuracy and long-term stability
- Freely scalable analog output (4 ... 20 mA) and optional alarm plug with 2 integrated switching outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dew point transducer | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 30 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±2 % | |
| Response Time | 2 s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |