8724 0084 | Testo
Testo 860i mould kit - testo 860i thermal imagerwith Bluetooth testo 605i humidity sensor
NCNR (non cancelable / non returnable)
Building Diagnosis Kit, 8724 0084, Testo
The testo 872s Building Diagnosis Kit is a professional-grade solution for building inspection, energy efficiency analysis, and structural diagnostics. Designed for detecting moisture damage, insulation defects, and HVAC issues, this kit combines the powerful testo 872s Thermal Imaging Camera with the testo 605i Smart Probe, providing real-time data to identify problem areas quickly. With high thermal sensitivity (50mK), the testo 872s camera can detect temperature differences as small as 0.05°C, making it ideal for pinpointing air leaks, thermal bridges, and overheating electrical components. The integrated laser marker and digital camera allow for precise documentation by capturing visible images alongside thermal readings. When paired with the testo 605i Thermohygrometer, the testo 872s kit can calculate surface moisture levels and highlight areas at risk of mould formation. The system uses a simple traffic light system (Green = Safe, Amber = Warning, Red = High Risk) to provide instant visual feedback. The testo Thermography App (for iOS and Android) enables users to stream live images, analyse data, and create reports on-site. Additionally, IRSoft PC software offers advanced thermal image analysis and documentation capabilities. Built for rugged field use, the testo 872s camera has an IP54-rated sealed casing, four-hour battery life, and 2.8GB internal storage for saving images and videos. Data transfer is seamless via USB or wireless connectivity, ensuring fast and efficient workflow.
Features
- Early detection of areas at risk of mold thanks to a combination of thermal imaging and climate measurement
- Simple, fast, and clear mold indication using traffic light colors
- Everything centrally located in the testo Smart App: combined measurement values, simple evaluation, and direct documentation on site
- High-resolution thermal images (256 × 192 pixels) for targeted analysis of critical wall and ceiling areas
- High suitability for everyday use and robustness with IP54 and drop resistance up to 1.5 m
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Field of View | 48° x 36 ° | |
| Resolution | 256 x 192 pixel |
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42021250 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |