0563 8836 | Testo
Testo 883-2 Set Thermal Imager (42°+12° Objektiv320x240 Pixel, 27 Hz, manual Focus, App, Laser)
NCNR (non cancelable / non returnable)
Thermal camera, 0563 8836, Testo
The 0563 8836 is a thermal imager with 42° and 12° lenses and accessories. This product is the reliable partner when carrying out the search for thermal anomalies. Thanks to the best thermal image quality, free analysis and reporting software as well as wide-angle and telephoto lenses, you can recommend specific optimization measures and save time in the process. With to the 12° x 9° telephoto lens, spare battery and battery-charging station, you’ll be ready to start straight away and ideally equipped – even for carrying out measurements at greater distances and for long measuring applications.
Scope of delivery
- Robust case
- Professional software IRSoft
- USB-C cable
- USB mains unit
- Li-ion rechargeable battery
- Spare rechargeable battery
- Battery-charging station with USB cable
- Carrying strap for the thermal imager
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -15 °C | |
| max. operating temperature | 50 °C | |
| Field of View | 42° x 32°, 12° x 9° | |
| Resolution | 320 x 240 pixel | |
| Frame recording frequency | 27 Hz | |
| Minimum Focus Distance | 0.1 m |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |