0563 8830 | Testo
Testo 883 thermal imager w/2 lenses + accessories
Thermal imager kit, 0563 8830, Testo
The perfect kit for thermal imaging: The testo 883 thermal imager features the best image quality plus useful features for image management, contrast adjustment and documentation. Enjoy the benefits that the kit offers: Thanks to the 12° x 9° telephoto lens, spare battery and battery-charging station, you’ll be ready to start straight away and ideally equipped – even for carrying out measurements at greater distances and for long measuring applications.
Features
- Best image quality
- Testo SiteRecognition intelligent image management and testo ScaleAssist automatic contrast adjustment
- With the intuitive professional software testo IRSoft
- Manual focus and interchangeable lenses
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -30 °C | |
| max. operating temperature | 650 °C | |
| Field of View | 30° x 23° | |
| Resolution | 320 x 240 pixel | |
| Frame recording frequency | 27 Hz | |
| Minimum Focus Distance | 0.1 m |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90251900 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |