0563 0860 | Testo
Testo 860i Set - Compact thermal imager forsmartphones
Wireless thermal imaging camera, 0563 0860i, Testo
The new testo 860i wireless thermal imager for smartphones is easy to use and display in the testo Smart App making it the perfect choice for quick spot checks in HVAC, maintenance, buildings and many other applications. testo 860i enables quick and easy determination of Delta T (differential temperature) in the thermal image using application-specific measurement functions: DeltaHeat for quick determination of the spread between the flow and return temperatures of radiators, DeltaCool for quick assessment of the temperature differential in refrigeration and air conditioning systems. The humidity mode function also helps to assess the risk of mould in indoor environments. The thermography measurement function shows hotspots and Delta T quickly and easily during maintenance.
The testo Smart App is used to operate the testo 860i, display the thermal image and differential temperature, and for documentation - it’s simple, fast and smart. The testo 860i can be used flexibly, either directly attached to the smartphone/tablet for one-handed operation or separately. What’s more, its high suitability for everyday use, robustness and rechargeable lithium battery with a long operating time make the testo 860i a reliable companion.
Features
- Quick and easy determination of Delta T in the thermal image using application-specific measurement functions DeltaHeat and DeltaCool
- Ultra-sharp thermal images thanks to high infrared resolution (256 x 192 pixels)
- Everything is simple with the testo Smart App: easy to use and effortless documentation sent on site
- Flexible to use with its wireless function or one-handed when directly attached to a smartphone
- Highly practical and durable with IP54 protection and drop resistance up to 1.5 m
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 350 °C | |
| Field of View | 48° x 36 ° | |
| Resolution | 256 x 192 pixel | |
| Frame recording frequency | 9 Hz | |
| Minimum Focus Distance | 300 mm |
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90251900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |