0560 8836 | Testo
Testo 883-2 Thermal Imager (42° Objektiv, 320 x240 Pixel, 27 Hz, manual Focus, App, Laser)
NCNR (non cancelable / non returnable)
Thermal camera, 0560 8836, Testo
The 0560 8836 is a thermal imager testo 883-2 with wide-angle lens 42° x 32° designed for building energy consultants: This productg is the reliable partner when carrying out the search for thermal anomalies. Thanks to the best thermal image quality, free analysis, reporting software, and wide-angle lens, you can recommend specific optimization measures and save time in the process. The report wizard guides you step by step through the report creation process using stored standard templates. Or you can use the report designer to create customized templates.
Features
- Automatic contrast adjustment for objectively comparable thermal images and easier detection of weak spots
- Wide-angle lens for wider field of view in confined spaces
- Interchangeable telephoto lens for far distant objects and outdoor recording
- Manual focus for sharp thermal images from a distance of 10 cm
- Can be operated via touchscreen and joystick
- Wireless transmission of readings from clamp meter or humidity probe directly into the thermal image via Bluetooth
Scope of delivery
- Robust case
- Professional software IRSoft
- USB-C cable
- USB mains unit
- Lithium-ion rechargeable battery
- Carrying strap for the thermal imager
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -15 °C | |
| max. operating temperature | 50 °C | |
| Field of View | 42° x 32°, 12° x 9° | |
| Resolution | 320 x 240 pixel | |
| Frame recording frequency | 27 Hz | |
| Minimum Focus Distance | 0.1 m |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |