0560 8830 | Testo
Testo 883 Thermal imager (320 x 240 pixels)
Order No.: 22K8596
EAN: 4029547023743
MPN:
0560 8830
testo 883-1
This item is no longer available.
As an alternative, we recommend the following item:
Testo 883-1 Thermal Imager (30° Objektiv, 320 x240 pixels, manual focus, app, laser)
Order No.: 22K8622
Manufacturer: Testo
per pc. 4,521.5240 € *
Thermal imager, 0560 8830, Testo
Outstanding image quality, automatic allocation/archiving of thermal images to the measurement object and professional image analysis and reporting make the testo 883 thermal imager the perfect partner for service engineers, facility managers and building energy consultants.
Features
- Best image quality
- Testo SiteRecognition intelligent image management and testo ScaleAssist automatic contrast adjustment
- With the intuitive professional software testo IRSoft
- Manual focus and interchangeable lenses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -30 °C | |
| max. operating temperature | 650 °C | |
| Field of View | 30° x 23° | |
| Resolution | 320 x 240 pixel | |
| Frame recording frequency | 27 Hz | |
| Minimum Focus Distance | 0.1 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |