0560 8716 | Testo
Thermal imaging camera, 35° x 26°, 240 x 180 Pixel, 9, 0,5 m, 0560 8716
Order No.: 22K8613
EAN: 4029547024795
MPN:
0560 8716
testo 871s
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,200.31 € *
Standard delivery time from the manufacturer is: On Request
Thermal imager, 0560 8716, Testo
The 0560 8716 is a thermal imager that combines high infrared resolution with professional measuring performance and easy handling. This product is smart and networked: the free testo thermography App enables you to write and send reports on site, as well as saving them online, and lots more and has the best thermal image quality in its class, impressive smart functions, so it is always there for you when needed.
Features
- Very good image quality due to high resolution
- Detecting temperature differences from 0.09°C
- Integrated digital camera
- Built-in digital camera generates a real image in parallel to the thermal image
- Automatic detection of hot and cold spots
- Pro software for image evaluation on the PC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -15 °C | |
| max. operating temperature | 50 °C | |
| Field of View | 35° x 26° | |
| Resolution | 240 x 180 pixel | |
| Frame recording frequency | 9 Hz | |
| Minimum Focus Distance | 0.5 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |