0560 8684 | Testo
Thermal imaging camera, 31° x 23°, 160 x 120 Pixel, 9, 0,5 m, 0560 8684
Order No.: 22K8612
EAN: 4029547024788
MPN:
0560 8684
testo 868s
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,307.81 € *
Available: 1 pcs.
Thermal imager, 0560 8684, Testo
The 0560 8684 is a thermal imager characterized by its professional measuring performance and its easy handling. This product is smart and networked: the free testo thermography App enables you to write and send reports on site, as well as saving them online, and lots more and has the best thermal image quality in its class, impressive smart functions, also it can be conveniently transported, so it is always there for you when needed.
Features
- Very good image quality due to high resolution
- Visualizing temperature differences of 0.10 °C
- Integrated digital camera
- Built-in digital camera generates a real image in parallel to the thermal image
- Automatic detection of hot and cold spots
- Pro software for image evaluation on the PC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -15 °C | |
| max. operating temperature | 50 °C | |
| Field of View | 31° x 23° | |
| Resolution | 160 x 120 pixel | |
| Frame recording frequency | 9 Hz | |
| Minimum Focus Distance | 0.5 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |