0560 8651 | Testo
Thermal imaging camera, 31° x 23°, 160 x 120 Pixel, 9, 0,5 m, 0560 8651
Order No.: 22K8611
EAN: 4029547024771
MPN:
0560 8651
testo 865s
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,105.51 € *
Available: 1 pcs.
Thermal imager, 0560 8651, Testo
The 0560 8651 is thermal imager that combines all the important properties required for high-quality thermographic measurement – it is accurate, robust, fast and reliable. This product provides high-quality thermography at an affordable price and keeps going even in tough working conditions, also it can be conveniently transported, so it is always there for you when needed.
Features
- Very good image quality due to high resolution
- Very good measuring accuracy of ±2°C
- Visualizing temperature differences from 0.12°C
- Automatic detection of hot and cold spots
- Pro software for image evaluation on the PC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 280 °C | |
| Field of View | 31° x 23° | |
| Resolution | 160 x 120 pixel | |
| Frame recording frequency | 9 Hz | |
| Minimum Focus Distance | 0.5 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |