0560 8650 | Testo

Thermal imager Testo 865

Order No.: 99K1311
EAN: 4029547017056
MPN:
0560 8650
testo 865
0560 8650 Testo Thermal Imagers Image 1
0560 8650 Testo Thermal Imagers Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Thermal imaging camera, 31° x 23°, 160 x 120 Pixel, 9, 0,5 m, 0560 8651
Thermal imaging camera, 31° x 23°, 160 x 120 Pixel, 9, 0,5 m, 0560 8651
Order No.: 22K8611
Manufacturer: Testo
per pc. 1,105.51 € *

Thermal imager, 0560 8650, Testo

The testo 865 thermal imager offers professional technology and concentrates on functions which are needed in a contractor's daily work. The testo 865 is a user-friendly thermal imager, optimized for fast and efficient work. With the testo ScaleAssist functions ensuring optimum setting of the thermal image scale for building thermography and the IFOV warner making sure you avoid measurement errors, you will always generate the perfect infrared image.

The testo 865 thermal imager combines all the important properties required for high-quality thermographic measurement – it is accurate, robust, fast and reliable. The testo 865 provides high-quality thermography at an affordable price and keeps going even in tough working conditions. The case supplied with the thermal imager means it can be conveniently transported, so it is always there for you when needed.

Features

  • Very good image quality: IR resolution of 160 x 120 pixels, via integrated testo SuperResolution Technology 320 x 240 pixels
  • Very good measuring accuracy of ±2°C
  • Visualizing temperature differences from 0.12°C
  • Automatic detection of hot and cold spots
Technical specifications
Filter Property Value
min. operating temperature -20 °C
max. operating temperature 280 °C
Field of View 31° x 23°
Resolution 320 x 240 pixel
Frame recording frequency 9 Hz
Minimum Focus Distance 0.5 m
Logistics
Property Value
Country of origin DE
Customs tariff number 90251900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Replacement