0646 0077 | Testo
Temperature indicator, 199 to 224 °C, 0646 0077
Order No.: 80B642
EAN: 4029547006944
MPN:
0646 0077
testoterm Mini-Indikatoren +199 ... +224 °C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.03 € *
Standard delivery time from the manufacturer is: 2 Weeks
Miniature temperature indicators, type Testo 0646.
Self-adhesive, each with five heat-sensitive measurement elements that are sealed in a foil, with temperature display in °C for one measurement range; Diameter: 15 mm.
Technical attributes (type, measurement range from/to, temperature value displays): 0646 0077, +199/224 °C, 199-204-210-216-224 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature indicator | |
| min. operating temperature | 199 °C | |
| max. operating temperature | 224 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |