0628 0030 | Testo
Needle probe, -50 to 250 °C, thermocouple type T, 0628 0030
Order No.: 21K8870
EAN: 4029547004650
MPN:
0628 0030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.61 € *
Standard delivery time from the manufacturer is: 2 Weeks
Needle probe, 0628 0030, Testo
The super-fast needle probe (TE type T) with heat-resistant probe cable is ideal for monitoring cooking times in ovens
Features
- Hardly visible puncture holes in the measured material thanks to super-thin tip
- Heat resistant sensor cable
- Thermocouple type T
- Short response time of 2 seconds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | needle probe | |
| Technology | thermocouple type T | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |