0614 1272 | Testo
Immersion probe, -50 to 300 °C, Pt100 sensor, 0614 1272
Order No.: 21K787
EAN: 4029547003936
MPN:
0614 1272
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.62 € *
Standard delivery time from the manufacturer is: On Request
Immersion probes, type 0614 1272.
Water-proof, can be calibrated, suitable for use with Testo 176 T2; Measuring range: –50 to +300 °C. Tolerance: class A. Probe tube: 160 x 5.0 mm. Probe tip: 50 x 4.0 mm. Cable length: 1.2 m.
Type: 0614 1272, immersion probe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | immersion probe | |
| Technology | Pt100 sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |