0613 3311 | Testo
Food probe, -50 to 150 °C, NTC sensor, 0613 3311
Order No.: 21K8878
EAN: 4029547004698
MPN:
0613 3311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
182.07 € *
Standard delivery time from the manufacturer is: 2 Weeks
Stainless steel food probe, 0613 3311, Testo
The waterproof stainless steel food probe allows (with matching meter) the measurement of the core temperature of food.
Features
- Waterproof stainless steel food sensor (NTC) - without conformity assessment, not suitable for official measurements/ legal for trade use
- NTC temperature sensor
- EN 13485 and HACCP compliant, water protected according to IP 67
- Measuring range: -50 to +150 °C
- Heat-resistant sensor cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | food probe | |
| Technology | NTC sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |