0613 3211 | Testo
Frozen goods probe, -50 to 140 °C, NTC sensor, 0613 3211
Order No.: 21K8856
EAN: 4029547004681
MPN:
0613 3211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.4800 € *
Standard delivery time from the manufacturer is: 2 Weeks
Frozen food sensor, 0613 3211, Testo
The frozen food probe enables (with suitable measuring device) core temperature measurement in frozen food.
Features
- Frozen food sensor (NTC) - without conformity assessment, not suitable for official measurements/ legal-for-trade use
- NTC temperature sensor
- Simple screwing into frozen food possible, no pre-drilling required
- Measuring range: -50 to +140 °C
- EN 13485 and HACCP compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frozen goods probe | |
| Technology | NTC sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |