0609 1973 | Testo
Surface probe, -50 to 400 °C, Pt100 sensor, 0609 1973
Order No.: 21K791
EAN: 4029547002816
MPN:
0609 1973
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.46 € *
Standard delivery time from the manufacturer is: On Request
Surface probes, type 0609 1973.
Robust and water-proof surface thermal probe, suitable for use with Testo 720; Measuring range: –50 to +400 °C. Tolerance: class B. Probe tube: 114 x 5.0 mm. Probe tip diameter: 9.0 mm.
Type: 0609 1973, surface probe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface probe | |
| Technology | Pt100 sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 400 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |