0603 3292 | Testo
Frozen goods probe, -50 to 900 °C, thermocouple type T, 0603 3292
Order No.: 21K8848
EAN: 4029547001932
MPN:
0603 3292
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.78 € *
Standard delivery time from the manufacturer is: 2 Weeks
Frozen food sensor, 0603 3292, Testo
The frozen food probe enables (with a suitable measuring device) core temperature measurement in frozen food.
Features
- Easy to screw into freezer, no pre-drilling required
- Detachable cable
- Very robust design
- Thermocouple type T
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frozen goods probe | |
| Technology | thermocouple type T | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 900 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |