0603 2492 | Testo
Food probe, -50 to 350 °C, thermocouple type T, 0603 2492
Order No.: 21K8868
EAN: 4029547004612
MPN:
0603 2492
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.23 € *
Standard delivery time from the manufacturer is: 2 Weeks
Food piercing probe, 0603 2492, Testo
The robust food insertion probe allows (with suitable measuring device) a fast and accurate measurement of the core temperature of food.
Features
- Thermocouple type T
- EN 13485 and HACCP compliant
- Measuring range: -50 to +350 °C
- With special handle, reinforced cable (PVC)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | food probe | |
| Technology | thermocouple type T | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 350 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |