0603 2192 | Testo
Food probe, -50 to 1000 °C, thermocouple type T, 0603 2192
Order No.: 21K8849
EAN: 4029547004629
MPN:
0603 2192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.62 € *
Standard delivery time from the manufacturer is: 2 Weeks
Food sensor, 0603 2192, Testo
Ideal for measuring food temperatures: the temperature probe is made of hygienic stainless steel and is water-protected to IP67.
Features
- Robust food sensor made of stainless steel for temperature measurement in liquids and viscoplastic media
- Flexible PUR cable that does not become rigid even in cold conditions
- Thermocouple type T
- Measuring range: -50 to +350 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | food probe | |
| Technology | thermocouple type T | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 1000 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |