0603 0646 | Testo
Oven probe, -40 to 205 °C, thermocouple type T, 0603 0646
Order No.: 21K8854
EAN: 4029547006524
MPN:
0603 0646
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.88 € *
Standard delivery time from the manufacturer is: 2 Weeks
Oven sensor , 0603 0646, Testo
The flexible oven sensor enables (with suitable measuring device) the measurement of high temperatures (up to +250 °C), e.g. in the oven during food preparation.
Features
- Thermocouple type T
- Measuring range: -50 to +250 °C
- Heat-resistant sensor cable
- EN 13485 and HACCP compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oven probe | |
| Technology | thermocouple type T | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 205 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |