0602 4792 | Testo
Magnetic probe, -50 to 170 °C, thermocouple type K, 0602 4792
Order No.: 21K784
EAN: 4029547004407
MPN:
0602 4792
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.34 € *
Available in 5 Days: 13 pcs. - if ordered today
Magnetic probes, type 0602 4792.
With holding magnets, for measurements on metallic surfaces, suitable for Testo 175 T3, 176 T3, 176 T4; Measuring range: –50 to +170 °C. Tolerance: class 2. Holding force: approx. 20 N, Thermocouple: type K, fixed cable stretched.
Type: 0602 4792, magnetic probe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |