0602 2394 | Testo
Surface probe, -50 to 250 °C, thermocouple type K, 0602 2394
Order No.: 21K8864
EAN: 4029547002885
MPN:
0602 2394
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
439.11 € *
Standard delivery time from the manufacturer is: 2 Weeks
Surface temperature sensor, 0602 2394, Testo
Surface temperature probe TE type K, with telescope max. 985mm, for measurements in hard-to-reach places.
Features
- Telescope up to 985 mm allows convenient measurement
- Thermocouple type K temperature probe
- Measuring range -50 ... +250 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |