0602 1293 | Testo
Immersion probe, -60 to 400 °C, thermocouple type K, 0602 1293
Order No.: 21K796
EAN: 4029547003509
MPN:
0602 1293
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.26 € *
Available in 5 Days: 2,320 pcs. - if ordered today
Immersion probes, type 0602 1293.
Robust and water-proof immersion/penetration probe, suitable for use with Testo 435-2 and 435-4; Thermocouple: type K. Measuring range: –50 to +400 °C. Tolerance: class A (-50 to +300 °C), class B (remaining measuring range). Probe tube: 114 x 5.0 mm. Probe tip: 50 x 3.7 mm.
Type: 0602 1293, immersion probe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | immersion probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 400 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |