0602 0293 | Testo
Sensor head for air/immersion/insertion measurement, -50 to 350 °C, 0602 0293
Order No.: 21K8874
EAN: 4029547003691
MPN:
0602 0293
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2100 € *
Available in 5 Days: 103 pcs. - if ordered today
TE sensor head, 0602 0293, Testo
Radio handle (0554 0189) and radio module (0554 0188) are required for the use of a radio probe and can be ordered as an option if required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor head for air/immersion/insertion measurement | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 350 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |