0636 9731 | Testo
Moisture-temperature probe, bluetooth, 0-100 %rH, -20 to +70 °C for testo 440, 0636 9731
NCNR (non cancelable / non returnable)
For measurements in storage, refrigeration and work rooms, in ventilation ducts and also on refrigeration systems and heat pumps: use the humidity/temperature probe (with the compatible measuring instrument) to measure relative humidity and air temperature. The readings are transmitted directly to your measuring instrument via Bluetooth, making your measurements particularly convenient.
Scope of Delivery: Humidity/temperature probe (Ø 12 mm) with Bluetooth (consisting of humidity/temperature probe head and Bluetooth handle), 4 x AA batteries and calibration protocol.Please do not use the probe in condensing atmospheres. For continuous application in high-humidity ranges > 80% RH at ≤ 30 °C for > 12 h > 60% RH at > 30 °C for > 12 h please contact Testo Service or contact us via the Testo website.
| Filter | Property | Value |
|---|---|---|
| Product type | moisture-temperature probe | |
| Version | bluetooth, 0-100 %rH, -20 to +70 °C | |
| Suitable for | testo 440 |
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |