0636 9725 | Testo
Moisture module, 0-100 %rF, -10 to +60 °C for testo 625/remote control handles, 0636 9725
Order No.: 21K8894
EAN: 4029547003806
MPN:
0636 9725
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.70 € *
Available in 5 Days: 4 pcs. - if ordered today
Humidity module, 0636 9725, Testo
Humidity module for attaching to the testo 625 thermohygrometer and radio handles from Testo.
Features
- Can be attached to the testo 625 thermohygrometer and radio handles from Testo (both can be ordered separately)
- For wireless humidity measurements (with radio handle)
- Measuring range temperature: -10 to +60 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture module | |
| Version | 0-100 %rF, -10 to +60 °C | |
| Suitable for | testo 625/remote control handles |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |