0635 9372 | Testo
Vane probe, high-precision, Ø 100 mm, incl. temperature sensor, wired, 0.1-15 m/s, -20 to +70 °C for testo 440, 0635 9372
Order No.: 21K8827
EAN: 4029547018947
MPN:
0635 9372
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,071.00 € *
Available in 5 Days: 7 pcs. - if ordered today
Ideal for air outlets in cleanrooms: use the high-precision vane probe (with the compatible measuring instrument) to measure even the lowest air velocities and volume flows as well as the temperature.
Scope of Delivery: High-precision vane probe (Ø 100 mm) including temperature sensor (consisting of high-precision 100 mm vane probe head, handle adapter and cable handle (cable length 1.4 m)), bracket for testovent measurement funnel, 4 x AA batteries and calibration protocol.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vane probe | |
| Version | high-precision, Ø 100 mm, incl. temperature sensor, wired, 0.1-15 m/s, -20 to +70 °C | |
| Suitable for | testo 440 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90268020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |