0635 1572 | Testo
Hot wire probe, incl. temperature/humidity sensor, wired, 0-50 m/s, -20 to +70 °C, 5-95 %rh for testo 400/440, 0635 1572
Order No.: 21K8821
EAN: 4029547018879
MPN:
0635 1572
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
996.03 € *
Available in 5 Days: 8 pcs. - if ordered today
Hot-wire probe, 0635 1572, Testo
Use the hot-wire probe to determine flow velocity, volumetric flow, air temperature and humidity with the appropriate testo multifunction meter (please order separately).
Features
- Intuitive: Clearly structured measuring menu for volume flow as well as parallel determination of flow velocity, volume flow, air temperature and air humidity
- Precise: Accurate measurement results from 0 to +50 m/s and automatic absolute pressure compensation
- Convenient: Probe with practical button on the handle for saving individual measured values, convenient measurement in any cross-section with scaled telescope (up to 1 m), optionally extendable up to 2.0 m
- Intelligent Calibration Concept
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot wire probe | |
| Version | incl. temperature/humidity sensor, wired, 0-50 m/s, -20 to +70 °C, 5-95 %rh | |
| Suitable for | testo 400/440 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |