0635 1570 | Testo
Hot wire probe head, incl. temperature/humidity sensor, 0-50 m/s, -20 to +70 °C, 5-95 %rh for testo 440, 0635 1570
Order No.: 21K8819
EAN: 4029547018855
MPN:
0635 1570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
730.66 € *
Available in 5 Days: 7 pcs. - if ordered today
Hot-wire probe head, 0635 1570, Testo
Simply attach the probe head to the extendable telescope for flow probes and fix both to the handle with Bluetooth or cable using the orderable adapter (part number 0554 2160).
Features
- Intuitive: Parallel determination of relative humidity and air temperature in indoor spaces incl. long-term measurement
- Precise: Includes absolute pressure compensation, calculation of wet bulb temperature, dew point and absolute humidity
- Convenient: Simply attach the probe head to the extendable telescope for flow probes - and fix it to the universal handle with Bluetooth® or cable using the adapter (can be ordered separately)
- Intelligent calibration concept: Send only the probe head for calibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot wire probe head | |
| Version | incl. temperature/humidity sensor, 0-50 m/s, -20 to +70 °C, 5-95 %rh | |
| Suitable for | testo 440 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |