0632 1552 | Testo
CO2 probe, incl. temperature/humidity sensor, wired, 0-10000 ppm CO2, 5-95 %rh, 0 to +50 °C for testo 440, 0632 1552
NCNR (non cancelable / non returnable)
For assessing indoor air quality: use the probe (with the compatible measuring instrument) to measure CO₂ concentration, humidity and air temperature.
Scope of Delivery: CO2 probe including temperature and humidity sensor (consisting of CO2 probe head and cable handle (cable length 1.4 m), 4 x AA batteries, table stand and calibration protocol. Please do not use the probe in condensing atmospheres. For continuous application in high-humidity ranges. >80% RH at ≤30°C for >12 h, >60% RH at >30 °C for >12 h. Please contact Testo Service or contact us via the Testo website.
| Filter | Property | Value |
|---|---|---|
| Product type | CO2 probe | |
| Version | incl. temperature/humidity sensor, wired, 0-10000 ppm CO2, 5-95 %rh, 0 to +50 °C | |
| Suitable for | testo 440 |
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |