0628 0152 | Testo
Turbulence degree probe, wired, 0 to +5 m/s, 0 to +50 °C for testo 440, 0628 0152
Order No.: 21K8808
EAN: 4029547019128
MPN:
0628 0152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,211.42 € *
Available in 5 Days: 5 pcs. - if ordered today
Turbulence degree probe, 0628 0152, Testo
Use the turbulence degree probe with matching testo multifunction meter (please order separately) to measure air velocity and air temperature. At the same time, the turbulence level and draft risk are calculated in accordance with EN ISO 7730 / ASHRAE.
Features
- Intuitive: Clearly structured measurement menu for determining the degree of turbulence and draught risk in accordance with EN ISO 7730 / ASHRAE 55
- Precise: Compact probe for measuring air velocity and air temperature - highly precise even at low flow rates
- Convenient: Optional measuring stand for standard-compliant positioning of the probes
- Intelligent calibration concept
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | turbulence degree probe | |
| Version | wired, 0 to +5 m/s, 0 to +50 °C | |
| Suitable for | testo 440 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |