0590 0018 | Testo
Bag, for testing devices, 0590 0018
Order No.: 21K8596
EAN: 4029547014154
MPN:
0590 0018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.65 € *
Available in 5 Days: 403 pcs. - if ordered today
Transport bag, 0590 0018, Testo
In the robust transport bag with hard shell you can safely store your measuring instrument and accessories. The two mesh compartments inside provide the necessary support for the stowed items.
Features
- Outside: Shockproof transport bag with zipper
- Inside: Two mesh compartments
- Dimensions: 285 x 110 x 50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Suitable for | testing devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |