0554 2222 | Testo
Cable handle, for testo 440 probe heads, 0554 2222
Order No.: 21K8791
EAN: 4029547019197
MPN:
0554 2222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.77 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable handle, 0554 2222, Testo
Use the cable handle if Bluetooth® signals are not allowed: The measured values are transmitted to the appropriate measuring device using the permanently connected cable. Combine the handle with different probe heads (please order separately) and easily expand your probe portfolio.
Features
- Measured values transmitted via cable
- Easily connect handle to probe head or extendable telescope
- Use the button on the handle to save individual measured values in the appropriate measuring device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable handle | |
| Suitable for | testo 440 probe heads |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90330090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| SVHC free | Yes |
| RoHS conform | Yes |