0554 0991 | Testo
90° angle, for 100 mm vane probes, 0554 0991
Order No.: 21K8787
EAN: 4029547019265
MPN:
0554 0991
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.73 € *
Available in 5 Days: 336 pcs. - if ordered today
90° angle, 0554 0991, Testo
With the 90° angle, the correct positioning of impeller probes (Ø 100 mm) with universal handle on the ceiling diffuser is very easy.
Features
- 100 mm impeller probes with universal handle can be positioned correctly on the ceiling diffuser
- Easily connects to extendable telescope for flow probes with universal handle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 90° angle | |
| Suitable for | 100 mm vane probes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |