0516 0224 | Testo
Protective case, for measuring instruments, 0516 0224
Order No.: 22K8621
EAN: 4029547025839
MPN:
0516 0224
TopSafe
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.41 € *
Standard delivery time from the manufacturer is: On Request
TopSafe protective case, 0516 0224, Testo
The 0516 0224 is a TopSafe protective case for measuring instrument with mounting magnets and stand-up bracket.
Features
- Protection class IP65 with sensor plugged in
- Protects the measuring instrument against impacts and dirt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective case | |
| Suitable for | measuring instruments |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |