0516 0210 | Testo
Bag, for pressure gauges, 0516 0210
Order No.: 21K8979
EAN: 4029547003615
MPN:
0516 0210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.03 € *
Available in 5 Days: 248 pcs. - if ordered today
Handy bag, 0516 0210, Testo
The standby bag in flat case design safely stores the measuring device and probe.
Features
- In flat case design with zipper and rounded, stable edges.
- Safely stores measuring device and sensor
- Bag easy to open, device and probe easy to remove
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Suitable for | pressure gauges |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |