0515 0025 | Testo
Nickel metal hydride-battery, 8.4 V, 250 mAh, 6LR61, 9 V block, push button, 0515 0025
Order No.: 21K8903
MPN:
0515 0025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9900 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rechargeable battery, 0515 0025, Testo
9V Rechargeable battery for instrument.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| Size | 9 V block | |
| Rated voltage | 8.4 V | |
| Nominal capacity | 250 mAh | |
| IEC designation | 6LR61 | |
| Height | 48.5 mm | |
| Width | 26.6 mm | |
| Connection | push button |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |