0572 2157 | Testo
Lux/UV sensor, 0 to 20000 Lux, ±3 %, Testo 0572 2157
Order No.: 21K8885
EAN: 4029547017780
MPN:
0572 2157
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
433.1600 € *
Standard delivery time from the manufacturer is: 2 Weeks
Lux and UV probe, 0572 2157, Testo
Monitor light-sensitive exhibits inconspicuously (with the appropriate data logger): with the digital Lux and UV probe with pluggable cable.
Features
- Small lux and UV probe for use in display cases and on exhibits
- Unobtrusive monitoring of light-sensitive exhibits
- Lux measurement according to accuracy class C according to DIN 5032
- Measuring range: luminous intensity 0 ... 20,000 lux ; UV radiation 0 ... 10,000 mW/m2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lux/UV sensor | |
| Version | (L x W x H) 56 x 28 x 15 mm | |
| measurement range | 0 to 20000 Lux | |
| Accuracy | ±3 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |