0563 1545 | Testo
Digital luxmeter, 0 to 100000 Lux, class C, Testo 0563 1545
Order No.: 22K8634
EAN: 4029547025747
MPN:
0563 1545
testo 545
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
473.4296 € *
Standard delivery time from the manufacturer is: On Request
Digital Lux meter, 0563 1545, Testo
The 0563 1545 is a digital Lux meter with App connection that can measure the illuminance of all common light sources easily, quickly and precisely to ensure productivity, performance and health in workplaces. The Smart App supports you with useful functions, e.g. configuration, display and storage as well as documentation of the measured values directly in the App.
Features
- Simple, fast and precise measurement of illuminance (Lux) according to the V-lambda curve for all common light sources
- Wide range of applications due to LED compatibility
- Audible alarm sounds if a limit value is exceeded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | digital luxmeter | |
| Version | (L x W x H) 149 x 60 x 28 mm | |
| measurement range | 0 to 100000 Lux | |
| Resolution | 0.1/1 Lux | |
| Accuracy | class C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |