0572 2023 | Testo
Data logger, temperature, moisture, USB, IP20, Testo 0572 2023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
393.89 € *
Standard delivery time from the manufacturer is: 2 Weeks
Radio data logger, 0572 2023, Testo
The testo 160 THE is part of the testo 160 data logger family, which was specially developed for the special requirements in museums. Thanks to the wide range of possible combinations of integrated sensors and probes, every monitoring situation from the exhibition to the warehouse can be optimally covered.
Features
- Ideal for your monitoring situation: integrated temperature and humidity sensor as well as connection option for 2 additional sensors
- Optimum adaptation to the environment thanks to optional, customizable Deco-Cover
- Perfectly networked: Data storage in the Testo Cloud, real-time alarm via e-mail or SMS (optional in conjunction with Advanced license)
- Easy installation, integration and operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature, moisture | |
| Number of measured values | 32000 | |
| Recording interval | 1min to 24h | |
| Interfaces | USB | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |