0572 1742 02 | Testo
Data logger, temperature, bluetooth, IP65, Testo 0572 1742 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.691 € *
Available: 1 pcs.
Mini temperature data logger, 0572 1742 02, Testo
The testo 174 T BT mini data logger measures temperatures from -30 °C to +70 °C and is ideal for commissioning, inspection and maintenance of all HVAC/R systems. The testo Smart App makes configuration and data analysis simple, and thanks to Bluetooth, readings can be taken from up to 30 metres away.
Features
- Free app including report generation and export function
- Simple data analysis via Bluetooth directly at the measuring point from up to 30 metres away
- Accurate indoor temperature measurement from -30 °C to +70 °C
- Reliable automatic data backup when the battery is empty or when changing the battery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature | |
| Number of measured values | 16000 | |
| Recording interval | 1min to 24h | |
| Interfaces | bluetooth | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |