0572 1741 02 | Testo
Data logger, temperature, moisture, USB, IP20, Testo 0572 1741 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.691 € *
Available: 2 pcs.
Mini data logger, 0572 1741 02, Testo
The testo 174 H mini data logger is the ideal solution for commissioning, inspection and maintenance of all HVAC/R systems. With a measuring range of -20 °C to +70 °C, simple operation and professional analysis software, it offers precise and reliable control.
Features
- Professional software with Excel export function for programming the logger and for data analysis, as well as for creating reports in PDF format
- Wide temperature measuring range from -30 °C to +70 °C
- Secure automatic data backup when the battery is empty or during a battery change
- Convenient measurement data storage for up to 16,000 readings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature, moisture | |
| Number of measured values | 16000 | |
| Recording interval | 1min to 24h | |
| Interfaces | USB | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |