0650 2063 | Testo
Testo pH electrode, 0650 2063
Order No.: 21K8891
EAN: 4029547002625
MPN:
0650 2063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.61 € *
Standard delivery time from the manufacturer is: 2 Weeks
pH universal plastic electrode, 0650 2063, Testo
For measurements in water and wastewater: the robust pH universal plastic electrode is insensitive to clogging thanks to the single-pore diaphragm. The unbreakable plastic and maintenance-free gel electrolyte are further advantages.
Features
- Short response times and accurate measurement results thanks to clogging-resistant single-pore diaphragm
- Shatterproof plastic
- Maintenance-free gel electrolyte
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pH electrode | |
| Version | with BNC plug and watering cap | |
| measurement range | 0-14 pH, 0-60 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |