0590 7703 03 | Testo
TRMS AC/DC current clamp kit 0590 7703 03, 600 A (DC), 600 A (AC), 1000 V (DC), 1000 V (AC), CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Premium kit - Clamp meter, 0590 7703 03, Testo
Non-contact measurement on tightly packed cables is really easy and reliable with the testo 770-3 clamp meter. Its innovative grab mechanism will make your work easy. The most powerful model in the clamp meter series, it offers lots of additional functions for those challenging tasks that you are faced with on a daily basis, e.g. connection to the testo Smart App and other Testo measuring instruments. Thanks to its increased resolution, the clamp meter delivers highly precise results even in the lower current range.
Features
- Increased accuracy in the lower current range thanks to improved resolution
- TRMS measurement
- Auto AC/DC for voltage and large two-line display
- Bluetooth connection to testo Smart App and other Testo measuring instruments
- Easy to operate thanks to the retractable pincer arm
Scope of delivery
- testo 770-3 TRMS current clamp
- 1 set of measuring leads
- 1 x temperature probe type K
- 1 set of crocodile clips
- 1 set of micro clips
- 1 x magnetic holder
- Transport bag
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp kit | |
| Version | with bluetooth | |
| TRMS possible | Yes | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (DC) | 600 A | |
| max. measured current value (AC) | 600 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 60 MΩ | |
| min. Measured value (frequency) | 0.01 Hz | |
| max. measured value (frequency) | 9.999 kHz |
| Property | Value |
|---|---|
| Customs tariff number | 90308900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |