8800 0301 | Testo
Testo leak detector, 8800 0301
Order No.: 21K9111
MPN:
8800 0301
Leak detector, 8800 0301, Testo
With the testo Sensor LD, even the smallest leaks can be located from several meters away. The testo Sensor LD converts the sounds occurring in the inaudible ultrasonic range during leakage into audible frequencies. The target bearing of an integrated laser pointer allows leaks to be located precisely.
Features
- Robustness and low weight ensure fatigue-free use in industrial environments
- Sound funnel for improved location of leaks
- Modern lithium-ion battery with high capacity
- Operating time min. 10 h
- Easy operation via membrane keypad
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | leak detector | |
| Version | for compressed air |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 7/1/08 |
| SVHC free | Yes |