0632 3511 | Testo

Testo flue gas analyzer, 0632 3511, testo 350 - Control Unit

Order No.: 21K9019
EAN: 4029547021329
MPN:
0632 3511
testo 350 - Control Unit
0632 3511 Testo Anemometers, Gas and Pressure Measuring Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,022.21 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,022.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,022.21 €

Control unit, 0632 3511, Testo

The exhaust gas analyzer testo 350 meets the highest demands in industrial emission measurement: Easy handling, precise measurement technology and robust design convince in practice - day after day.

Features

  • Easy operation of the testo 350 analysis box with spatial separation
  • Internal memory for receiving measurement data from the analysis box
  • Large graphic color display, robust, industrial housing
  • High user-friendliness due to application-specific menu navigation
Technical specifications
Filter Property Value
Product type flue gas analyzer
Version with graphic color display
min. operating temperature -5 °C
max. operating temperature 45 °C
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 90271010
Compliance
Property Value
Date of RoHS guidelines 7/1/08
RoHS conform Yes
SVHC free Yes